
P6SMB130AH | |
|---|---|
DigiKey Part Number | 1801-P6SMB130AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB130AH |
Description | TVS DIODE 111VWM 179VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB130AH Models |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ110AH | Eaton - Electronics Division | 0 | 283-SMBJ110AHCT-ND | 0,30028 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,43239 zł | 2 594,34 zł |
| Unit Price without VAT: | 0,43239 zł |
|---|---|
| Unit Price with VAT: | 0,53184 zł |


