
P6KE82A | |
|---|---|
DigiKey Part Number | P6KE82AFSTR-ND - Tape & Reel (TR) P6KE82AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE82A |
Description | TVS DIODE 70.1VWM 113VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE82A Models |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE82A-E3/54 | Vishay General Semiconductor - Diodes Division | 5 588 | P6KE82A-E3/54GICT-ND | 3,45000 zł | Direct |
| 1.5KE82A/B | YAGEO | 820 | 13-1.5KE82A/BCT-ND | 2,19000 zł | Similar |
| P6KE82A | Diotec Semiconductor | 8 000 | 4878-P6KE82ACT-ND | 0,26931 zł | Similar |
| SA70A | Littelfuse Inc. | 7 801 | 18-SA70ACT-ND | 2,84000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,28200 zł | 12,82 zł |
| 100 | 0,81620 zł | 81,62 zł |
| 500 | 0,61396 zł | 306,98 zł |
| 1 000 | 0,54867 zł | 548,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,45562 zł | 1 594,67 zł |
| 7 000 | 0,41532 zł | 2 907,24 zł |
| 10 500 | 0,39478 zł | 4 145,19 zł |
| 17 500 | 0,37169 zł | 6 504,58 zł |
| 24 500 | 0,35801 zł | 8 771,24 zł |
| 35 000 | 0,34472 zł | 12 065,20 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

