Similar
Similar
Similar
Similar
Similar
Similar
Similar

P6KE10CA | |
|---|---|
DigiKey Part Number | 1801-P6KE10CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE10CA |
Description | TVS DIODE 8.55VWM 14.5VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE10CA Models |
Category | Current - Peak Pulse (10/1000µs) 41A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE10CA | SMC Diode Solutions | 0 | 1655-P6KE10CATR-ND | 0,36072 zł | Similar |
| P6KE10CA | Littelfuse Inc. | 0 | P6KE10CALFCT-ND | 2,30000 zł | Similar |
| P6KE10CA-B | Littelfuse Inc. | 50 | P6KE10CA-B-ND | 2,30000 zł | Similar |
| P6KE10CA-G | Comchip Technology | 0 | P6KE10CA-G-ND | 0,59610 zł | Similar |
| P6KE10CA-HF | Comchip Technology | 0 | 641-P6KE10CA-HFTB-ND | 0,59610 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,49229 zł | 1 723,02 zł |
| 7 000 | 0,44996 zł | 3 149,72 zł |
| 10 500 | 0,44902 zł | 4 714,71 zł |
| Unit Price without VAT: | 0,49229 zł |
|---|---|
| Unit Price with VAT: | 0,60552 zł |






