
P6KE6.8 | |
|---|---|
DigiKey Part Number | 1801-P6KE6.8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8 |
Description | TVS DIODE 5.5VWM 10.8V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.8V Clamp 58A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.8V |
Mfr | Current - Peak Pulse (10/1000µs) 58A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,42188 zł | 1 476,58 zł |
| 7 000 | 0,38455 zł | 2 691,85 zł |
| 10 500 | 0,36553 zł | 3 838,07 zł |
| 17 500 | 0,34415 zł | 6 022,62 zł |
| 24 500 | 0,33149 zł | 8 121,51 zł |
| 35 000 | 0,31919 zł | 11 171,65 zł |
| 87 500 | 0,30163 zł | 26 392,62 zł |
| Unit Price without VAT: | 0,42188 zł |
|---|---|
| Unit Price with VAT: | 0,51891 zł |

