59.3V Clamp 10.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE43AH

DigiKey Part Number
1801-P6KE43AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE43AH
Description
TVS DIODE 36.8VWM 59.3V DO204AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
36.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
40.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
59.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,42188 zł1 476,58 zł
7 0000,38455 zł2 691,85 zł
10 5000,36553 zł3 838,07 zł
17 5000,34415 zł6 022,62 zł
24 5000,33149 zł8 121,51 zł
35 0000,31919 zł11 171,65 zł
87 5000,30163 zł26 392,62 zł
Manufacturers Standard Package
Unit Price without VAT:0,42188 zł
Unit Price with VAT:0,51891 zł