
P6KE220 | |
|---|---|
DigiKey Part Number | 1801-P6KE220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE220 |
Description | TVS DIODE 175VWM 344VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 344V |
Mfr | Current - Peak Pulse (10/1000µs) 1.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 175V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 198V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,83501 zł | 2 922,54 zł |
| 7 000 | 0,77032 zł | 5 392,24 zł |
| 10 500 | 0,73737 zł | 7 742,38 zł |
| 17 500 | 0,70036 zł | 12 256,30 zł |
| 24 500 | 0,69033 zł | 16 913,08 zł |
| Unit Price without VAT: | 0,83501 zł |
|---|---|
| Unit Price with VAT: | 1,02706 zł |

