
D2SB05 | |
|---|---|
DigiKey Part Number | 1801-D2SB05-ND |
Manufacturer | |
Manufacturer Product Number | D2SB05 |
Description | BRIDGE RECT 1PHASE 50V 2A GBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBL |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBL |
Voltage - Peak Reverse (Max) 50 V | Supplier Device Package GBL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2SB05H | Taiwan Semiconductor Corporation | 0 | 1801-D2SB05H-ND | 1,12282 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,12282 zł | 1 347,38 zł |
| Unit Price without VAT: | 1,12282 zł |
|---|---|
| Unit Price with VAT: | 1,38107 zł |


