Parametric Equivalent

HER1603PTH | |
|---|---|
DigiKey Part Number | 1801-HER1603PTH-ND |
Manufacturer | |
Manufacturer Product Number | HER1603PTH |
Description | DIODE ARRAY GP 200V 16A TO247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type Through Hole |
Current - Average Rectified (Io) (per Diode) 16A | Package / Case TO-247-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A | Supplier Device Package TO-247AD (TO-3P) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER1603PT C0G | Taiwan Semiconductor Corporation | 0 | HER1603PTC0G-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,07776 zł | 2 769,98 zł |
| Unit Price without VAT: | 3,07776 zł |
|---|---|
| Unit Price with VAT: | 3,78564 zł |


