
P4SMA68CA | |
|---|---|
DigiKey Part Number | 1801-P4SMA68CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA68CA |
Description | TVS DIODE 58.1VWM 92VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA68CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,35422 zł | 2 656,65 zł |
| 15 000 | 0,32512 zł | 4 876,80 zł |
| 22 500 | 0,31030 zł | 6 981,75 zł |
| 37 500 | 0,29364 zł | 11 011,50 zł |
| 52 500 | 0,28378 zł | 14 898,45 zł |
| 75 000 | 0,27604 zł | 20 703,00 zł |
| Unit Price without VAT: | 0,35422 zł |
|---|---|
| Unit Price with VAT: | 0,43569 zł |

