
P4KE43AH | |
|---|---|
DigiKey Part Number | 1801-P4KE43AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE43AH |
Description | TVS DIODE 36.8VWM 59.3V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | P4KE43AH Models |
Category | Current - Peak Pulse (10/1000µs) 7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27413 zł | 1 370,65 zł |
| 10 000 | 0,24915 zł | 2 491,50 zł |
| 15 000 | 0,23641 zł | 3 546,15 zł |
| 25 000 | 0,23225 zł | 5 806,25 zł |
| Unit Price without VAT: | 0,27413 zł |
|---|---|
| Unit Price with VAT: | 0,33718 zł |

