
P4KE36H | |
|---|---|
DigiKey Part Number | 1801-P4KE36HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE36H |
Description | TVS DIODE 29.1VWM 52VC DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52V Clamp 8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 29.1V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 32.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 52V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27413 zł | 1 370,65 zł |
| 10 000 | 0,24915 zł | 2 491,50 zł |
| 15 000 | 0,23641 zł | 3 546,15 zł |
| 25 000 | 0,22210 zł | 5 552,50 zł |
| 35 000 | 0,21362 zł | 7 476,70 zł |
| 50 000 | 0,20538 zł | 10 269,00 zł |
| 125 000 | 0,18852 zł | 23 565,00 zł |
| Unit Price without VAT: | 0,27413 zł |
|---|---|
| Unit Price with VAT: | 0,33718 zł |

