
P4KE350CA | |
|---|---|
DigiKey Part Number | 1801-P4KE350CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE350CA |
Description | TVS DIODE 300VWM 482VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 870mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE350CA Models |
Category | Current - Peak Pulse (10/1000µs) 870mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 332V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56175 zł | 2 808,75 zł |
| 10 000 | 0,55741 zł | 5 574,10 zł |
| Unit Price without VAT: | 0,56175 zł |
|---|---|
| Unit Price with VAT: | 0,69095 zł |

