
P4KE250CA | |
|---|---|
DigiKey Part Number | 1801-P4KE250CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE250CA |
Description | TVS DIODE 214VWM 344VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE250CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE250CA | SMC Diode Solutions | 0 | 1655-P4KE250CATR-ND | 0,25437 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56175 zł | 2 808,75 zł |
| 10 000 | 0,51706 zł | 5 170,60 zł |
| 15 000 | 0,49429 zł | 7 414,35 zł |
| 25 000 | 0,46870 zł | 11 717,50 zł |
| 35 000 | 0,45355 zł | 15 874,25 zł |
| 50 000 | 0,45244 zł | 22 622,00 zł |
| Unit Price without VAT: | 0,56175 zł |
|---|---|
| Unit Price with VAT: | 0,69095 zł |


