
P4KE250AH | |
|---|---|
DigiKey Part Number | 1801-P4KE250AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE250AH |
Description | TVS DIODE 214VWM 344VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | P4KE250AH Models |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 214V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 344V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52259 zł | 2 612,95 zł |
| 10 000 | 0,51096 zł | 5 109,60 zł |
| Unit Price without VAT: | 0,52259 zł |
|---|---|
| Unit Price with VAT: | 0,64279 zł |

