18.2V Clamp 23A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE13AH

DigiKey Part Number
1801-P4KE13AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE13AH
Description
TVS DIODE 11.1VWM 18.2V DO204AL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 23A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
EDA/CAD Models
P4KE13AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,27413 zł1 370,65 zł
10 0000,24915 zł2 491,50 zł
15 0000,23641 zł3 546,15 zł
25 0000,23225 zł5 806,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,27413 zł
Unit Price with VAT:0,33718 zł