MUR320SHR7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,80561 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 26 042
Unit Price: 3,45000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 37 201
Unit Price: 4,02000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15784 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 29 714
Unit Price: 3,59000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 395
Unit Price: 3,27000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 8 688
Unit Price: 2,66000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 100 682
Unit Price: 2,62000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 24 192
Unit Price: 3,45000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 28 688
Unit Price: 2,62000 zł
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR320SHR7G

DigiKey Part Number
MUR320SHR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR320SHR7G
Description
DIODE STANDARD 200V 3A DO214AB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
EDA/CAD Models
MUR320SHR7G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
875 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRC503-GComchip Technology0CGRC503-G-ND0,80561 złSimilar
ES3D-13-FDiodes Incorporated26 042ES3D-FDICT-ND3,45000 złSimilar
ES3DB-13-FDiodes Incorporated37 201ES3DB-FDICT-ND4,02000 złSimilar
ESH3D-M3/57TVishay General Semiconductor - Diodes Division0ESH3D-M3/57T-ND1,15784 złSimilar
MURS320-13-FDiodes Incorporated29 714MURS320-13FDICT-ND3,59000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types