
MUR320SH | |
|---|---|
DigiKey Part Number | 1801-MUR320SHTR-ND - Tape & Reel (TR) 1801-MUR320SHCT-ND - Cut Tape (CT) 1801-MUR320SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR320SH |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR320SH Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 zł | 3,02 zł |
| 10 | 1,86700 zł | 18,67 zł |
| 100 | 1,20470 zł | 120,47 zł |
| 500 | 0,91910 zł | 459,55 zł |
| 1 000 | 0,82696 zł | 826,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70979 zł | 2 129,37 zł |
| 6 000 | 0,65078 zł | 3 904,68 zł |
| 9 000 | 0,62070 zł | 5 586,30 zł |
| 15 000 | 0,58690 zł | 8 803,50 zł |
| 21 000 | 0,56689 zł | 11 904,69 zł |
| 30 000 | 0,54745 zł | 16 423,50 zł |
| Unit Price without VAT: | 3,02000 zł |
|---|---|
| Unit Price with VAT: | 3,71460 zł |

