
MUR105SH | |
|---|---|
DigiKey Part Number | 1801-MUR105SHTR-ND - Tape & Reel (TR) 1801-MUR105SHCT-ND - Cut Tape (CT) 1801-MUR105SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR105SH |
Description | DIODE STANDARD 50V 1A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | MUR105SH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,14200 zł | 11,42 zł |
| 100 | 0,72430 zł | 72,43 zł |
| 500 | 0,54272 zł | 271,36 zł |
| 1 000 | 0,48404 zł | 484,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40934 zł | 1 228,02 zł |
| 6 000 | 0,37167 zł | 2 230,02 zł |
| 9 000 | 0,35247 zł | 3 172,23 zł |
| 15 000 | 0,33088 zł | 4 963,20 zł |
| 21 000 | 0,31810 zł | 6 680,10 zł |
| 30 000 | 0,30567 zł | 9 170,10 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

