
MMSZ5256BH RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5256BHRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5256BHRHGCT-ND - Cut Tape (CT) 1801-MMSZ5256BHRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256BH RHG |
Description | SOD-123, 500MW, 5%, 30V, ZENER D |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5256BH RHG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 49 Ohms | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,50300 zł | 5,03 zł |
| 100 | 0,31240 zł | 31,24 zł |
| 500 | 0,22816 zł | 114,08 zł |
| 1 000 | 0,20087 zł | 200,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16605 zł | 498,15 zł |
| 6 000 | 0,14844 zł | 890,64 zł |
| 9 000 | 0,13946 zł | 1 255,14 zł |
| 15 000 | 0,12935 zł | 1 940,25 zł |
| 21 000 | 0,12337 zł | 2 590,77 zł |
| 30 000 | 0,11754 zł | 3 526,20 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

