
KAM15AR70G225KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR70G225KTTR-ND - Tape & Reel (TR) 478-KAM15AR70G225KTCT-ND - Cut Tape (CT) 478-KAM15AR70G225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR70G225KT |
Description | 0603 X7R 2.2UF +-10% 4V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,43100 zł | 4,31 zł |
| 50 | 0,30740 zł | 15,37 zł |
| 100 | 0,26930 zł | 26,93 zł |
| 500 | 0,20596 zł | 102,98 zł |
| 1 000 | 0,18636 zł | 186,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15709 zł | 628,36 zł |
| 8 000 | 0,14622 zł | 1 169,76 zł |
| 12 000 | 0,14077 zł | 1 689,24 zł |
| 20 000 | 0,13475 zł | 2 695,00 zł |
| 28 000 | 0,13122 zł | 3 674,16 zł |
| 40 000 | 0,12783 zł | 5 113,20 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

