


MMBT2222AH RFG | |
|---|---|
DigiKey Part Number | 1801-MMBT2222AHRFGTR-ND - Tape & Reel (TR) 1801-MMBT2222AHRFGCT-ND - Cut Tape (CT) 1801-MMBT2222AHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AH RFG |
Description | SOT-23, 75V, 0.6A, NPN TRANSISTO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222AH RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 zł | 0,81 zł |
| 10 | 0,49500 zł | 4,95 zł |
| 100 | 0,30590 zł | 30,59 zł |
| 500 | 0,22378 zł | 111,89 zł |
| 1 000 | 0,19707 zł | 197,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16304 zł | 489,12 zł |
| 6 000 | 0,14584 zł | 875,04 zł |
| 9 000 | 0,13707 zł | 1 233,63 zł |
| 15 000 | 0,12720 zł | 1 908,00 zł |
| 21 000 | 0,12135 zł | 2 548,35 zł |
| 30 000 | 0,11566 zł | 3 469,80 zł |
| Unit Price without VAT: | 0,81000 zł |
|---|---|
| Unit Price with VAT: | 0,99630 zł |

