Similar

MBRS2550CT | |
|---|---|
DigiKey Part Number | 1801-MBRS2550CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRS2550CT |
Description | DIODE ARR SCHOTT 50V 25A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 25A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 25 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 µA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB2045CTHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB2045CTHE3_B/ITR-ND | 2,57678 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 2,27621 zł | 3 641,94 zł |
| Unit Price without VAT: | 2,27621 zł |
|---|---|
| Unit Price with VAT: | 2,79974 zł |


