
MBRF20H100CTH | |
|---|---|
DigiKey Part Number | 1801-MBRF20H100CTH-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20H100CTH |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,85612 zł | 1 856,12 zł |
| Unit Price without VAT: | 1,85612 zł |
|---|---|
| Unit Price with VAT: | 2,28303 zł |

