


MBRAD1545DH | |
|---|---|
DigiKey Part Number | 1801-MBRAD1545DHTR-ND - Tape & Reel (TR) 1801-MBRAD1545DHCT-ND - Cut Tape (CT) 1801-MBRAD1545DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD1545DH |
Description | DIODE ARR SCHOT 45V 15A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD1545DH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package ThinDPAK |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 7.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 zł | 4,85 zł |
| 10 | 3,03400 zł | 30,34 zł |
| 100 | 2,00040 zł | 200,04 zł |
| 500 | 1,55590 zł | 777,95 zł |
| 1 000 | 1,41284 zł | 1 412,84 zł |
| 2 000 | 1,29244 zł | 2 584,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,17564 zł | 5 290,38 zł |
| 9 000 | 1,09296 zł | 9 836,64 zł |
| 13 500 | 1,05085 zł | 14 186,48 zł |
| 22 500 | 1,00357 zł | 22 580,33 zł |
| 31 500 | 0,97849 zł | 30 822,43 zł |
| Unit Price without VAT: | 4,85000 zł |
|---|---|
| Unit Price with VAT: | 5,96550 zł |

