


MBRAD15150DH | |
|---|---|
DigiKey Part Number | 1801-MBRAD15150DHTR-ND - Tape & Reel (TR) 1801-MBRAD15150DHCT-ND - Cut Tape (CT) 1801-MBRAD15150DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD15150DH |
Description | DIODE ARR SCHOTTKY 150V THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD15150DH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package ThinDPAK |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 7.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 zł | 4,88 zł |
| 10 | 3,05600 zł | 30,56 zł |
| 100 | 2,01590 zł | 201,59 zł |
| 500 | 1,56860 zł | 784,30 zł |
| 1 000 | 1,42451 zł | 1 424,51 zł |
| 2 000 | 1,30330 zł | 2 606,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,18572 zł | 5 335,74 zł |
| 9 000 | 1,10250 zł | 9 922,50 zł |
| 13 500 | 1,06012 zł | 14 311,62 zł |
| 22 500 | 1,01251 zł | 22 781,48 zł |
| 31 500 | 0,98837 zł | 31 133,65 zł |
| Unit Price without VAT: | 4,88000 zł |
|---|---|
| Unit Price with VAT: | 6,00240 zł |

