


MBRAD10100DH | |
|---|---|
DigiKey Part Number | 1801-MBRAD10100DHTR-ND - Tape & Reel (TR) 1801-MBRAD10100DHCT-ND - Cut Tape (CT) 1801-MBRAD10100DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD10100DH |
Description | DIODE ARR SCHOTTKY 100V THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD10100DH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package ThinDPAK |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 zł | 4,42 zł |
| 10 | 2,77200 zł | 27,72 zł |
| 100 | 1,82050 zł | 182,05 zł |
| 500 | 1,41076 zł | 705,38 zł |
| 1 000 | 1,27883 zł | 1 278,83 zł |
| 2 000 | 1,16778 zł | 2 335,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,06006 zł | 4 770,27 zł |
| 9 000 | 0,98380 zł | 8 854,20 zł |
| 13 500 | 0,94496 zł | 12 756,96 zł |
| 22 500 | 0,90133 zł | 20 279,92 zł |
| 31 500 | 0,87550 zł | 27 578,25 zł |
| Unit Price without VAT: | 4,42000 zł |
|---|---|
| Unit Price with VAT: | 5,43660 zł |

