


M3Z68VC RRG | |
|---|---|
DigiKey Part Number | 1801-M3Z68VCRRGTR-ND - Tape & Reel (TR) 1801-M3Z68VCRRGCT-ND - Cut Tape (CT) 1801-M3Z68VCRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3Z68VC RRG |
Description | DIODE ZENER 68V 200MW SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 51 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B68S_R1_00001 | Panjit International Inc. | 4 925 | 3757-BZT52-B68S_R1_00001CT-ND | 0,75000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,44200 zł | 4,42 zł |
| 100 | 0,27290 zł | 27,29 zł |
| 500 | 0,19872 zł | 99,36 zł |
| 1 000 | 0,17458 zł | 174,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14382 zł | 431,46 zł |
| 6 000 | 0,12828 zł | 769,68 zł |
| 9 000 | 0,12034 zł | 1 083,06 zł |
| 15 000 | 0,11142 zł | 1 671,30 zł |
| 21 000 | 0,10612 zł | 2 228,52 zł |
| 30 000 | 0,10097 zł | 3 029,10 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

