Parametric Equivalent
Parametric Equivalent

LLZ5253B | |
|---|---|
DigiKey Part Number | 1801-LLZ5253BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLZ5253B |
Description | DIODE ZENER 25V 500MW MINI MELF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package Mini MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL5253B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5253BBKPBFREE-ND | 0,18483 zł | Parametric Equivalent |
| CLL5253B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5253BTRPBFREETR-ND | 0,18268 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10626 zł | 2 125,20 zł |
| Unit Price without VAT: | 0,10626 zł |
|---|---|
| Unit Price with VAT: | 0,13070 zł |


