
HT14G | |
|---|---|
DigiKey Part Number | 1801-HT14GTR-ND - Tape & Reel (TR) 1801-HT14GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HT14G |
Description | DIODE STANDARD 300V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TS-1 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,94400 zł | 9,44 zł |
| 100 | 0,59500 zł | 59,50 zł |
| 500 | 0,44304 zł | 221,52 zł |
| 1 000 | 0,39384 zł | 393,84 zł |
| 2 000 | 0,35237 zł | 704,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30740 zł | 1 537,00 zł |
| 10 000 | 0,27957 zł | 2 795,70 zł |
| 15 000 | 0,26539 zł | 3 980,85 zł |
| 25 000 | 0,24944 zł | 6 236,00 zł |
| 35 000 | 0,24000 zł | 8 400,00 zł |
| 50 000 | 0,23082 zł | 11 541,00 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

