
HT12GH | |
|---|---|
DigiKey Part Number | 1801-HT12GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HT12GH |
Description | DIODE STANDARD 100V 1A TS1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Supplier Device Package TS-1 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,28463 zł | 1 423,15 zł |
| 10 000 | 0,25886 zł | 2 588,60 zł |
| 15 000 | 0,24573 zł | 3 685,95 zł |
| 25 000 | 0,23097 zł | 5 774,25 zł |
| 35 000 | 0,22222 zł | 7 777,70 zł |
| 50 000 | 0,21372 zł | 10 686,00 zł |
| 125 000 | 0,19749 zł | 24 686,25 zł |
| Unit Price without VAT: | 0,28463 zł |
|---|---|
| Unit Price with VAT: | 0,35009 zł |


