
HS5F | |
|---|---|
DigiKey Part Number | 1801-HS5FTR-ND - Tape & Reel (TR) 1801-HS5FCT-ND - Cut Tape (CT) 1801-HS5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS5F |
Description | DIODE STANDARD 300V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 2,34800 zł | 23,48 zł |
| 100 | 1,52930 zł | 152,93 zł |
| 500 | 1,17728 zł | 588,64 zł |
| 1 000 | 1,06377 zł | 1 063,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91954 zł | 2 758,62 zł |
| 6 000 | 0,84693 zł | 5 081,58 zł |
| 9 000 | 0,80992 zł | 7 289,28 zł |
| 15 000 | 0,76835 zł | 11 525,25 zł |
| 21 000 | 0,74373 zł | 15 618,33 zł |
| 30 000 | 0,71982 zł | 21 594,60 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |

