
HS3KB | |
|---|---|
DigiKey Part Number | 1801-HS3KBTR-ND - Tape & Reel (TR) 1801-HS3KBCT-ND - Cut Tape (CT) 1801-HS3KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3KB |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | HS3KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 zł | 2,46 zł |
| 10 | 1,51500 zł | 15,15 zł |
| 100 | 0,97140 zł | 97,14 zł |
| 500 | 0,73676 zł | 368,38 zł |
| 1 000 | 0,66101 zł | 661,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56470 zł | 1 694,10 zł |
| 6 000 | 0,51616 zł | 3 096,96 zł |
| 9 000 | 0,49143 zł | 4 422,87 zł |
| 15 000 | 0,46363 zł | 6 954,45 zł |
| 21 000 | 0,44717 zł | 9 390,57 zł |
| 30 000 | 0,43117 zł | 12 935,10 zł |
| 75 000 | 0,41820 zł | 31 365,00 zł |
| Unit Price without VAT: | 2,46000 zł |
|---|---|
| Unit Price with VAT: | 3,02580 zł |

