Diode 600 V 2A Surface Mount Thin SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2JAL

DigiKey Part Number
1801-HS2JALTR-ND - Tape & Reel (TR)
1801-HS2JALCT-ND - Cut Tape (CT)
1801-HS2JALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS2JAL
Description
DIODE STANDARD 600V 2A THIN SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount Thin SMA
Datasheet
 Datasheet
EDA/CAD Models
HS2JAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Thin SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 790
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 zł1,97 zł
101,21400 zł12,14 zł
1000,77020 zł77,02 zł
5000,57826 zł289,13 zł
1 0000,51625 zł516,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0000,35740 zł5 003,60 zł
28 0000,33032 zł9 248,96 zł
42 0000,31652 zł13 293,84 zł
70 0000,30102 zł21 071,40 zł
98 0000,29184 zł28 600,32 zł
Manufacturers Standard Package
Unit Price without VAT:1,97000 zł
Unit Price with VAT:2,42310 zł