
HS2FH | |
|---|---|
DigiKey Part Number | 1801-HS2FHTR-ND - Tape & Reel (TR) 1801-HS2FHCT-ND - Cut Tape (CT) 1801-HS2FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2FH |
Description | DIODE STANDARD 300V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 300 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Supplier Device Package DO-214AA (SMB) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,23200 zł | 12,32 zł |
| 100 | 0,78140 zł | 78,14 zł |
| 500 | 0,58688 zł | 293,44 zł |
| 1 000 | 0,52408 zł | 524,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44416 zł | 1 332,48 zł |
| 6 000 | 0,40386 zł | 2 423,16 zł |
| 9 000 | 0,38332 zł | 3 449,88 zł |
| 15 000 | 0,36024 zł | 5 403,60 zł |
| 21 000 | 0,34656 zł | 7 277,76 zł |
| 30 000 | 0,33327 zł | 9 998,10 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |

