Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HS1K-K | |
|---|---|
DigiKey Part Number | 1801-HS1K-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS1K-K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS1K | Taiwan Semiconductor Corporation | 6 437 | 1801-HS1KCT-ND | 1,44000 zł | Parametric Equivalent |
| HS1K R3G | Taiwan Semiconductor Corporation | 0 | HS1KR3GTR-ND | 0,00000 zł | Parametric Equivalent |
| HS1KH | Taiwan Semiconductor Corporation | 14 740 | 1801-HS1KHCT-ND | 1,47000 zł | Parametric Equivalent |
| US1K | Taiwan Semiconductor Corporation | 11 364 | 1801-US1KCT-ND | 1,65000 zł | Parametric Equivalent |
| US1K R3G | Taiwan Semiconductor Corporation | 0 | US1KR3GTR-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,18863 zł | 1 414,72 zł |
| 15 000 | 0,17122 zł | 2 568,30 zł |
| 22 500 | 0,16234 zł | 3 652,65 zł |
| 37 500 | 0,15705 zł | 5 889,38 zł |
| Unit Price without VAT: | 0,18863 zł |
|---|---|
| Unit Price with VAT: | 0,23201 zł |





