HER208G-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 088
Unit Price: 1,90000 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 536
Unit Price: 1,90000 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 480
Unit Price: 1,90000 zł
Datasheet
Diode 1000 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER208G-K

DigiKey Part Number
1801-HER208G-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER208G-K
Description
DIODE STANDARD 1000V 2A DO204AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-204AC (DO-15)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HER208GTaiwan Semiconductor Corporation3 0881801-HER208GCT-ND1,90000 złParametric Equivalent
HER208G A0GTaiwan Semiconductor Corporation3 536HER208GA0GCT-ND1,90000 złParametric Equivalent
HER208G B0GTaiwan Semiconductor Corporation0HER208GB0G-ND0,00000 złParametric Equivalent
HER208GHTaiwan Semiconductor Corporation3 4801801-HER208GHCT-ND1,90000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,29505 zł1 032,67 zł
7 0000,22966 zł1 607,62 zł
10 5000,20432 zł2 145,36 zł
17 5000,19949 zł3 491,07 zł
24 5000,19474 zł4 771,13 zł
35 0000,18663 zł6 532,05 zł
87 5000,18036 zł15 781,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,29505 zł
Unit Price with VAT:0,36291 zł