
MTZJ10SA R0G | |
|---|---|
DigiKey Part Number | 1801-MTZJ10SAR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ10SA R0G |
Description | DIODE ZENER 9.36V 500MW DO34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.36 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ10SA R0G Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-34 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTZJ10SA | Taiwan Semiconductor Corporation | 0 | 1801-MTZJ10SATR-ND | 0,12981 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11646 zł | 1 164,60 zł |
| 20 000 | 0,10522 zł | 2 104,40 zł |
| 30 000 | 0,09948 zł | 2 984,40 zł |
| 50 000 | 0,09304 zł | 4 652,00 zł |
| 70 000 | 0,09069 zł | 6 348,30 zł |
| Unit Price without VAT: | 0,11646 zł |
|---|---|
| Unit Price with VAT: | 0,14325 zł |


