
HER108G A0G | |
|---|---|
DigiKey Part Number | HER108GA0GCT-ND - Cut Tape (CT) HER108GA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HER108G A0G |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007-G | Comchip Technology | 64 635 | 641-1312-1-ND | 0,75000 zł | Similar |
| A1N4007G-G | Comchip Technology | 150 | 641-1795-1-ND | 1,08000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,95900 zł | 9,59 zł |
| 100 | 0,60330 zł | 60,33 zł |
| 500 | 0,44920 zł | 224,60 zł |
| 1 000 | 0,39940 zł | 399,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33602 zł | 1 008,06 zł |
| 6 000 | 0,30403 zł | 1 824,18 zł |
| 9 000 | 0,28773 zł | 2 589,57 zł |
| 15 000 | 0,26939 zł | 4 040,85 zł |
| 21 000 | 0,25853 zł | 5 429,13 zł |
| 30 000 | 0,24798 zł | 7 439,40 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |


