Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER106GH

DigiKey Part Number
1801-HER106GHTR-ND - Tape & Reel (TR)
1801-HER106GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HER106GH
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
HER106GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
600 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Supplier Device Package
DO-204AL (DO-41)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HER106GTaiwan Semiconductor Corporation4 9591801-HER106GCT-ND1,54000 złParametric Equivalent
HER106G A0GTaiwan Semiconductor Corporation2 364HER106GA0GCT-ND1,54000 złParametric Equivalent
UF1JTaiwan Semiconductor Corporation4 9901801-UF1JCT-ND1,54000 złParametric Equivalent
UF1JHTaiwan Semiconductor Corporation5 0001801-UF1JHCT-ND1,54000 złParametric Equivalent
UF4005Taiwan Semiconductor Corporation2 9851801-UF4005CT-ND1,54000 złParametric Equivalent
In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,54000 zł1,54 zł
100,95900 zł9,59 zł
1000,60330 zł60,33 zł
5000,44920 zł224,60 zł
1 0000,39940 zł399,40 zł
2 0000,35743 zł714,86 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,31191 zł1 559,55 zł
10 0000,28375 zł2 837,50 zł
15 0000,26939 zł4 040,85 zł
25 0000,25326 zł6 331,50 zł
35 0000,24370 zł8 529,50 zł
50 0000,23441 zł11 720,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,54000 zł
Unit Price with VAT:1,89420 zł