
GP1602H | |
|---|---|
DigiKey Part Number | 1801-GP1602H-ND |
Manufacturer | |
Manufacturer Product Number | GP1602H |
Description | DIODE ARRAY GP 100V 16A TO-220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 16A | Supplier Device Package TO-220AB |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,73209 zł | 1 732,09 zł |
| Unit Price without VAT: | 1,73209 zł |
|---|---|
| Unit Price with VAT: | 2,13047 zł |

