
GBU605-K | |
|---|---|
DigiKey Part Number | 1801-GBU605-K-ND |
Manufacturer | |
Manufacturer Product Number | GBU605-K |
Description | BRIDGE RECT 1PHASE 600V 6A GBU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-ESIP, GBU |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,54469 zł | 1 544,69 zł |
| Unit Price without VAT: | 1,54469 zł |
|---|---|
| Unit Price with VAT: | 1,89997 zł |

