
GBL08 | |
|---|---|
DigiKey Part Number | 1801-GBL08-ND |
Manufacturer | |
Manufacturer Product Number | GBL08 |
Description | BRIDGE RECT 1PHASE 800V 4A GBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBL |
Datasheet | Datasheet |
EDA/CAD Models | GBL08 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL410_T0_00601 | Panjit International Inc. | 14 318 | 3757-GBL410_T0_00601-ND | 2,87000 zł | Similar |
| GBS4K | Diotec Semiconductor | 480 | 4878-GBS4K-ND | 7,18000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 zł | 5,89 zł |
| 10 | 3,73100 zł | 37,31 zł |
| 100 | 2,48300 zł | 248,30 zł |
| 500 | 1,94822 zł | 974,11 zł |
| 1 200 | 1,73553 zł | 2 082,64 zł |
| 2 400 | 1,59717 zł | 3 833,21 zł |
| 6 000 | 1,44750 zł | 8 685,00 zł |
| 10 800 | 1,36807 zł | 14 775,16 zł |
| Unit Price without VAT: | 5,89000 zł |
|---|---|
| Unit Price with VAT: | 7,24470 zł |

