
ESH2BH | |
|---|---|
DigiKey Part Number | 1801-ESH2BHTR-ND - Tape & Reel (TR) 1801-ESH2BHCT-ND - Cut Tape (CT) 1801-ESH2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2BH |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Supplier Device Package DO-214AA (SMB) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,41800 zł | 14,18 zł |
| 100 | 0,90670 zł | 90,67 zł |
| 500 | 0,68456 zł | 342,28 zł |
| 1 000 | 0,61284 zł | 612,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52162 zł | 1 564,86 zł |
| 6 000 | 0,47565 zł | 2 853,90 zł |
| 9 000 | 0,45222 zł | 4 069,98 zł |
| 15 000 | 0,42589 zł | 6 388,35 zł |
| 21 000 | 0,41029 zł | 8 616,09 zł |
| 30 000 | 0,39514 zł | 11 854,20 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

