
FR155G | |
|---|---|
DigiKey Part Number | 1801-FR155GTR-ND - Tape & Reel (TR) 1801-FR155GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR155G |
Description | DIODE STANDARD 600V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FR155G Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,82600 zł | 8,26 zł |
| 100 | 0,51710 zł | 51,71 zł |
| 500 | 0,38336 zł | 191,68 zł |
| 1 000 | 0,34001 zł | 340,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,27819 zł | 973,66 zł |
| 7 000 | 0,25139 zł | 1 759,73 zł |
| 10 500 | 0,23773 zł | 2 496,16 zł |
| 17 500 | 0,22236 zł | 3 891,30 zł |
| 24 500 | 0,21326 zł | 5 224,87 zł |
| 35 000 | 0,20441 zł | 7 154,35 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

