Diode 400 V 800mA Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 800mA Surface Mount SOD-123W
SOD-123W

ESGLWH

DigiKey Part Number
1801-ESGLWHTR-ND - Tape & Reel (TR)
1801-ESGLWHCT-ND - Cut Tape (CT)
1801-ESGLWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESGLWH
Description
DIODE STD 400V 800MA SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 800mA Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
ESGLWH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Mfr
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
800mA
Supplier Device Package
SOD-123W
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 zł1,62 zł
100,99800 zł9,98 zł
1000,62910 zł62,91 zł
5000,46904 zł234,52 zł
1 0000,41736 zł417,36 zł
2 0000,37375 zł747,50 zł
5 0000,32650 zł1 632,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,29726 zł2 972,60 zł
20 0000,27266 zł5 453,20 zł
30 0000,26012 zł7 803,60 zł
50 0000,24603 zł12 301,50 zł
70 0000,23769 zł16 638,30 zł
100 0000,22959 zł22 959,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,62000 zł
Unit Price with VAT:1,99260 zł