
ESH1C R3G | |
|---|---|
DigiKey Part Number | ESH1CR3GTR-ND - Tape & Reel (TR) ESH1CR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESH1C R3G |
Description | DIODE STANDARD 150V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
EDA/CAD Models | ESH1C R3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,13000 zł | 11,30 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

