ES2LGHR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,37208 zł
Datasheet

Similar


Comchip Technology
In Stock: 10 220
Unit Price: 2,48000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,62000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 2 660
Unit Price: 2,76000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 8 880
Unit Price: 2,59000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 295
Unit Price: 4,88000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 574
Unit Price: 4,88000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,29015 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,49361 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 636
Unit Price: 5,35000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 386
Unit Price: 5,35000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 1 447
Unit Price: 3,16000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 6 661
Unit Price: 3,16000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 162 374
Unit Price: 1,36000 zł
Datasheet
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2LGHR5G

DigiKey Part Number
ES2LGHR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2LGHR5G
Description
DIODE STANDARD 400V 2A DO214AA
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Mfr
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRB204-GComchip Technology0641-1166-2-ND0,37208 złSimilar
CGRB304-GComchip Technology10 220641-1169-1-ND2,48000 złSimilar
CSFB204-GComchip Technology0641-1181-1-ND1,62000 złSimilar
ES2G-13-FDiodes Incorporated2 660ES2G-FDICT-ND2,76000 złSimilar
MURS140-13-FDiodes Incorporated8 880MURS140-FDICT-ND2,59000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types