ES2DVHR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 518 418
Unit Price: 2,48000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 30 628
Unit Price: 2,87000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 203 666
Unit Price: 2,69000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 25 480
Unit Price: 2,01000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 9 381
Unit Price: 1,97000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 6 492
Unit Price: 1,51000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 148
Unit Price: 1,76000 zł
Datasheet

Similar


onsemi
In Stock: 8 740
Unit Price: 3,09000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 4 144
Unit Price: 2,23000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 4 531
Unit Price: 2,59000 zł
Datasheet
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2DVHR5G

DigiKey Part Number
ES2DVHR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2DVHR5G
Description
DIODE STANDARD 200V 2A DO214AA
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Mfr
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
20 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2Donsemi518 418ES2DFSCT-ND2,48000 złSimilar
ES2D-13-FDiodes Incorporated30 628ES2D-FDICT-ND2,87000 złSimilar
ES2DA-13-FDiodes Incorporated203 666ES2DA-FDICT-ND2,69000 złSimilar
MURS120-13-FDiodes Incorporated25 480MURS120-FDICT-ND2,01000 złSimilar
RS2D-13-FDiodes Incorporated9 381RS2D-FDICT-ND1,97000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types