ES2BHR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 10 323
Unit Price: 1,83000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,49920 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,80000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 173 231
Unit Price: 2,76000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,70671 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 147
Unit Price: 3,30000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,63727 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,72938 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 2,98000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 8 338
Unit Price: 2,98000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 174 856
Unit Price: 1,51000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 54 736
Unit Price: 1,51000 zł
Datasheet

Similar


onsemi
In Stock: 105
Unit Price: 2,41000 zł
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2BHR5G

DigiKey Part Number
ES2BHR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2BHR5G
Description
DIODE STANDARD 100V 2A DO214AA
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Mfr
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRB202-GComchip Technology10 323641-CGRB202-GCT-ND1,83000 złSimilar
CSFB202-GComchip Technology0CSFB202-G-ND0,49920 złSimilar
ES2B-13-FDiodes Incorporated0ES2B-FDICT-ND2,80000 złSimilar
ES2BA-13-FDiodes Incorporated173 231ES2BA-FDICT-ND2,76000 złSimilar
ESH2B-E3/52TVishay General Semiconductor - Diodes Division0ESH2B-E3/52T-ND0,70671 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types