ES1D R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 38 729
Unit Price: 0,66000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,21376 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 71 497
Unit Price: 1,58000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,37188 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 558
Unit Price: 1,39000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 144
Unit Price: 1,21000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19 426
Unit Price: 1,32000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 004
Unit Price: 1,03000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 844
Unit Price: 1,43000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 25 782
Unit Price: 0,51000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 19 533
Unit Price: 1,14000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 385
Unit Price: 1,98000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 470
Unit Price: 1,28000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 123 210
Unit Price: 0,48000 zł
Datasheet
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1D R3G

DigiKey Part Number
ES1DR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1D R3G
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES1D R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types